Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-CCopy
Order Code1464174
Also Known AsGTIN UPC EAN: 07498397134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.040 (CNY46.3752) |
| 10+ | CNY32.530 (CNY36.7589) |
| 100+ | CNY28.330 (CNY32.0129) |
| 250+ | CNY27.650 (CNY31.2445) |
| 500+ | CNY27.040 (CNY30.5552) |
| 1000+ | CNY26.500 (CNY29.945) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY41.04 (CNY46.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-CCopy
Order Code1464174
Also Known AsGTIN UPC EAN: 07498397134
Technical Datasheet
Marker TypePre Printed
LegendC
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
C
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
