Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-4Copy
Manufacturer Standard Lead Time30 weeks
Order Code1464166
Also Known AsGTIN UPC EAN: 07498397126
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 10+ | CNY35.010 (CNY39.5613) |
| 100+ | CNY34.220 (CNY38.6686) |
| 250+ | CNY33.430 (CNY37.7759) |
| 500+ | CNY32.900 (CNY37.177) |
| 1000+ | CNY32.440 (CNY36.6572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.79 (CNY40.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-4Copy
Manufacturer Standard Lead Time30 weeks
Order Code1464166
Also Known AsGTIN UPC EAN: 07498397126
Technical Datasheet
Marker TypePre Printed
Legend4
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Black legend on white background pre-printed marker tape refill
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
4
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
