Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMCC38H25-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891746
Also Known AsGTIN UPC EAN: 07498358948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,743.650 (CNY4,230.3245) |
| 5+ | CNY3,295.480 (CNY3,723.8924) |
| 10+ | CNY2,757.680 (CNY3,116.1784) |
| 25+ | CNY2,488.780 (CNY2,812.3214) |
| 50+ | CNY2,309.510 (CNY2,609.7463) |
| 100+ | CNY2,265.540 (CNY2,560.0602) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,743.65 (CNY4,230.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMCC38H25-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891746
Also Known AsGTIN UPC EAN: 07498358948
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length12.7mm
External Width12.7mm
Height22.48mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Push mount cord clip secure cords and cable or wire bundles
- With wing design mount have added stability even when vibration is present
- For use in indoor environments and with miniature, intermediate and standard cable ties
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
12.7mm
Height
22.48mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.6mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
