Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLWS3EH-TL350
Order Code2886196
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 61305625623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,121.250 (CNY3,527.0125) |
| 5+ | CNY2,731.100 (CNY3,086.143) |
| 10+ | CNY2,676.480 (CNY3,024.4224) |
| 25+ | CNY2,621.860 (CNY2,962.7018) |
| 50+ | CNY2,567.240 (CNY2,900.9812) |
| 100+ | CNY2,512.620 (CNY2,839.2606) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY3,121.25 (CNY3,527.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWS3EH-TL350
Order Code2886196
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 61305625623
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length307mm
Cable Tie Width19.8mm
Cable Bundle Diameter Max82.6mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
307mm
Cable Bundle Diameter Max
82.6mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
19.8mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
