Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLWP1SB-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code2891572
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498354342
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,331.180 (CNY1,504.2334) |
| 5+ | CNY1,259.780 (CNY1,423.5514) |
| 10+ | CNY1,091.470 (CNY1,233.3611) |
| 25+ | CNY1,069.650 (CNY1,208.7045) |
| 50+ | CNY1,047.820 (CNY1,184.0366) |
| 100+ | CNY1,025.990 (CNY1,159.3687) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,331.18 (CNY1,504.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP1SB-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code2891572
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498354342
Technical Datasheet
Cable Tie Length132mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PLWP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® locking wing push mount tie
- Easy to use all-in-one design
- Attach bundles to another surface using a stable, secure, rattle-free installation
- Standard cross section
- For indoor use
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- Meets UL recognized (File #E56854) standard
- Anchor is easily pressed hole and locks in place
Technical Specifications
Cable Tie Length
132mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLWP Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029
