Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT8LH-C120Copy
Order Code2063421
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,419.270 (CNY1,603.7751) |
| 5+ | CNY1,381.120 (CNY1,560.6656) |
| 10+ | CNY1,342.970 (CNY1,517.5561) |
| 25+ | CNY1,250.280 (CNY1,412.8164) |
| 50+ | CNY1,180.270 (CNY1,333.7051) |
| 100+ | CNY1,099.750 (CNY1,242.7175) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,419.27 (CNY1,603.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT8LH-C120Copy
Order Code2063421
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338740
Technical Datasheet
Cable Tie MaterialNylon 12 (Polyamide 12)
Cable Tie ColourBlack
Cable Tie Length701mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength90lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 12 (Polyamide 12)
Cable Tie Length
701mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
90lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
