Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT7LH-L0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1730447
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.810 (CNY858.5853) |
| 5+ | CNY706.770 (CNY798.6501) |
| 10+ | CNY664.640 (CNY751.0432) |
| 25+ | CNY634.480 (CNY716.9624) |
| 50+ | CNY633.130 (CNY715.4369) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY759.81 (CNY858.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Tie Length
627mm
Cable Bundle Diameter Max
178mm
Cable Tie Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503496
