Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT7LH-C30Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891559
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.190 (CNY1,178.8047) |
| 5+ | CNY981.820 (CNY1,109.4566) |
| 10+ | CNY845.580 (CNY955.5054) |
| 25+ | CNY828.670 (CNY936.3971) |
| 50+ | CNY811.760 (CNY917.2888) |
| 100+ | CNY794.850 (CNY898.1805) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,043.19 (CNY1,178.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT7LH-C30Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891559
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338738
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length627mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max178mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
627mm
Cable Bundle Diameter Max
178mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.990191
