Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT6LH-LCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891557
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498336891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.240 (CNY593.5212) |
| 5+ | CNY495.080 (CNY559.4404) |
| 10+ | CNY483.640 (CNY546.5132) |
| 25+ | CNY472.200 (CNY533.586) |
| 50+ | CNY452.960 (CNY511.8448) |
| 100+ | CNY414.990 (CNY468.9387) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY525.24 (CNY593.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT6LH-LCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891557
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498336891
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length556mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Light-heavy cross section (straight tip) – plenum-rated
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For indoor use
- Versatile cable tie can be used in countless applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
556mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
PLT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456314
