Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT6LH-C0Copy
Order Code1297017
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498336894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY928.780 (CNY1,049.5214) |
| 5+ | CNY890.300 (CNY1,006.039) |
| 10+ | CNY883.020 (CNY997.8126) |
| 25+ | CNY761.330 (CNY860.3029) |
| 50+ | CNY734.290 (CNY829.7477) |
| 100+ | CNY719.610 (CNY813.1593) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY928.78 (CNY1,049.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT6LH-C0Copy
Order Code1297017
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498336894
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length556mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of weather resistant applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Indoor/outdoor environment
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
556mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT6LH-C0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
