Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT5S-M2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891551
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498356683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,004.210 (CNY4,524.7573) |
| 5+ | CNY3,588.190 (CNY4,054.6547) |
| 10+ | CNY3,516.430 (CNY3,973.5659) |
| 25+ | CNY3,444.670 (CNY3,892.4771) |
| 50+ | CNY3,372.900 (CNY3,811.377) |
| 100+ | CNY3,301.140 (CNY3,730.2882) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,004.21 (CNY4,524.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5S-M2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891551
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498356683
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourRed
Cable Tie Length445mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty PLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
445mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Red
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLT Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.85763
