Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT5S-M.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1002197
Product RangePLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,224.170 (CNY3,643.3121) |
| 5+ | CNY3,159.690 (CNY3,570.4497) |
| 10+ | CNY3,095.210 (CNY3,497.5873) |
| 25+ | CNY3,030.720 (CNY3,424.7136) |
| 50+ | CNY2,966.240 (CNY3,351.8512) |
| 100+ | CNY2,901.760 (CNY3,278.9888) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,224.17 (CNY3,643.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5S-M.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1002197
Product RangePLT Series
Technical Datasheet
Cable Tie ColourNatural
Cable Tie Length445mm
Cable Tie TypeStandard
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Colour
Natural
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Length
445mm
Product Range
PLT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.827062
