Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT5H-L0Copy
Manufacturer Standard Lead Time19 weeks
Order Code1297025
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354103
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY704.130 (CNY795.6669) |
| 10+ | CNY646.930 (CNY731.0309) |
| 25+ | CNY635.490 (CNY718.1037) |
| 100+ | CNY613.120 (CNY692.8256) |
| 250+ | CNY600.860 (CNY678.9718) |
| 500+ | CNY588.600 (CNY665.118) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY704.13 (CNY795.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5H-L0Copy
Manufacturer Standard Lead Time19 weeks
Order Code1297025
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354103
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length450mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistant locking cable tie designed to satisfy the needs of weather resistant applications. One piece construction for consistent performance, greater strength and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- High loop tensile strength exceeds industry standards
- UL listed and CSA certified standards
- Lowest threading force of any one-piece locking cable tie in the industry
- Bundle diameters up to 13" (330mm) or join together for larger diameters
- Miniature to standard cross sections feature a curved tip for easy threading and handling
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- Light heavy cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
450mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
