Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT5H-LCopy
Manufacturer Standard Lead Time11 weeks
Order Code1296988
Product RangePan-Ty Series
Also Known AsMS3367-8-9
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.450 (CNY628.7885) |
| 10+ | CNY503.920 (CNY569.4296) |
| 25+ | CNY477.910 (CNY540.0383) |
| 100+ | CNY440.680 (CNY497.9684) |
| 250+ | CNY431.870 (CNY488.0131) |
| 500+ | CNY423.060 (CNY478.0578) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY556.45 (CNY628.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5H-LCopy
Manufacturer Standard Lead Time11 weeks
Order Code1296988
Product RangePan-Ty Series
Also Known AsMS3367-8-9
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length450mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Heavy cross section (straight tip)
- Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
- For indoor use
- Versatile locking cable tie can be used in countless applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
450mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT5H-L
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
