
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY942.060 (CNY1,064.5278) |
| 5+ | CNY919.780 (CNY1,039.3514) |
| 10+ | CNY897.500 (CNY1,014.175) |
| 25+ | CNY831.180 (CNY939.2334) |
| 50+ | CNY785.050 (CNY887.1065) |
| 100+ | CNY732.100 (CNY827.273) |
Product Information
Alternatives for PLT4S-C86
5 Products Found
Product Overview
Pan-Ty® metal detectable locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall. Nylon material for general purpose maintenance and repair applications, ideal for use in control panels and overhead cable runs.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, ST2S, STH2
- Standard cross section
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, STS2, STH2
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
366mm
102mm
Standard
No SVHC (04-Feb-2026)
Grey Blue
4.8mm
50lb
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
