Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4I-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891539
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498356585
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,692.950 (CNY3,043.0335) |
| 5+ | CNY2,539.940 (CNY2,870.1322) |
| 10+ | CNY2,489.150 (CNY2,812.7395) |
| 25+ | CNY2,438.350 (CNY2,755.3355) |
| 50+ | CNY2,387.550 (CNY2,697.9315) |
| 100+ | CNY2,336.750 (CNY2,640.5275) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,692.95 (CNY3,043.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4I-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891539
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498356585
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181
