Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4I-M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1697882
Product RangePLT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,142.520 (CNY2,421.0476) |
| 5+ | CNY2,099.670 (CNY2,372.6271) |
| 10+ | CNY2,056.820 (CNY2,324.2066) |
| 25+ | CNY2,039.200 (CNY2,304.296) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,142.52 (CNY2,421.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4I-M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1697882
Product RangePLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Width3.7mm
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Product Range
PLT Series
Cable Tie Width
3.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PLT4I-M.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.825708
