Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL120Copy
Order Code2063420
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498353959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,503.630 (CNY1,699.1019) |
| 5+ | CNY1,483.180 (CNY1,675.9934) |
| 10+ | CNY1,393.680 (CNY1,574.8584) |
| 25+ | CNY1,359.010 (CNY1,535.6813) |
| 50+ | CNY1,306.070 (CNY1,475.8591) |
| 100+ | CNY1,222.310 (CNY1,381.2103) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,503.63 (CNY1,699.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL120Copy
Order Code2063420
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498353959
Technical Datasheet
Cable Tie MaterialNylon 12 (Polyamide 12)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength90lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 12 (Polyamide 12)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
90lb
Product Range
Pan-Ty Series
Technical Docs (4)
Alternatives for PLT4H-TL120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32
