Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL100Copy
Manufacturer Standard Lead Time20 weeks
Order Code1773714
Also Known AsGTIN UPC EAN: 07498353946
Your Part Number
6 In Stock
500 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,295.130 (CNY2,593.4969) |
| 5+ | CNY1,820.800 (CNY2,057.504) |
| 10+ | CNY1,762.150 (CNY1,991.2295) |
| 25+ | CNY1,700.950 (CNY1,922.0735) |
| 50+ | CNY1,666.940 (CNY1,883.6422) |
| 100+ | CNY1,632.920 (CNY1,845.1996) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY2,295.13 (CNY2,593.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL100Copy
Manufacturer Standard Lead Time20 weeks
Order Code1773714
Also Known AsGTIN UPC EAN: 07498353946
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeLight-Heavy
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of chemical and weather resistant applications while delivering consistent performance and reliability. Mechanical and chemical attributes of polypropylene cable tie shall provide superior resistance to chemical attack when exposed to various concentrations of salts, bases and acids. In addition, polypropylene tie shall be buoyant in liquid applications and shall float to the surface where they can be seen and recovered.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Light-heavy cross section (straight tip)
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.179
