Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL0/147Copy
Manufacturer Standard Lead Time18 weeks
Order Code2886193
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498310211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,609.490 (CNY1,818.7237) |
| 5+ | CNY1,573.090 (CNY1,777.5917) |
| 10+ | CNY1,531.490 (CNY1,730.5837) |
| 25+ | CNY1,502.890 (CNY1,698.2657) |
| 50+ | CNY1,472.840 (CNY1,664.3092) |
| 100+ | CNY1,442.780 (CNY1,630.3414) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,609.49 (CNY1,818.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL0/147Copy
Manufacturer Standard Lead Time18 weeks
Order Code2886193
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498310211
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width12.2mm
Cable Bundle Diameter Max104.5mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty PLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
104.5mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.2mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty PLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
