Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4H-L186Copy
Manufacturer Standard Lead Time20 weeks
Order Code1773691
Also Known AsGTIN UPC EAN: 07498311461
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.040 (CNY602.3352) |
| 5+ | CNY500.540 (CNY565.6102) |
| 10+ | CNY468.040 (CNY528.8852) |
| 25+ | CNY464.400 (CNY524.772) |
| 50+ | CNY452.960 (CNY511.8448) |
| 100+ | CNY418.640 (CNY473.0632) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY533.04 (CNY602.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-L186Copy
Manufacturer Standard Lead Time20 weeks
Order Code1773691
Also Known AsGTIN UPC EAN: 07498311461
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlue
Cable Tie Length366mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength60lb
Cable Tie TypeDetectable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment. Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are use to clean the equipment.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Light-heavy cross section (straight tip)
- Recommended installation tool GTH, GS4H, GS4EH, STH2, ST3EH
- For use with GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
366mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Detectable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Blue
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
60lb
Product Range
-
Technical Docs (2)
Alternatives for PLT4H-L186
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3015
