Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
1,000 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY550.200 (CNY621.726) |
| 10+ | CNY536.440 (CNY606.1772) |
| 25+ | CNY522.670 (CNY590.6171) |
| 100+ | CNY506.180 (CNY571.9834) |
| 250+ | CNY496.060 (CNY560.5478) |
| 500+ | CNY485.940 (CNY549.1122) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY550.20 (CNY621.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4.5S-C0Copy
Order Code1297014
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length394mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max114mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
- High loop tensile strength exceeds industry standards
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
394mm
Cable Bundle Diameter Max
114mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
