Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M76.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1904795
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,731.350 (CNY21,166.4255) |
| 5+ | CNY17,129.670 (CNY19,356.5271) |
| 10+ | CNY16,787.080 (CNY18,969.4004) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY18,731.35 (CNY21,166.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M76.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1904795
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourAqua
Cable Tie Length295mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
295mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Aqua
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.272666
