Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1767501
Product RangePan-Ty PLT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,516.940 (CNY2,844.1422) |
| 5+ | CNY2,256.920 (CNY2,550.3196) |
| 10+ | CNY2,211.790 (CNY2,499.3227) |
| 25+ | CNY2,166.650 (CNY2,448.3145) |
| 50+ | CNY2,121.510 (CNY2,397.3063) |
| 100+ | CNY2,076.370 (CNY2,346.2981) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,516.94 (CNY2,844.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1767501
Product RangePan-Ty PLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty PLT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLT Series
Technical Docs (1)
Alternatives for PLT3S-M0.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018487
