PLT3S-C86

Cable Tie, Metal Detectable, Nylon 6.6 (Polyamide 6.6), Grey Blue, 291 mm, 4.8 mm, 76 mm, 50 lb

Image is for illustrative purposes only. Please refer to product description.
PANDUIT PLT3S-C86 Cable Tie, Metal Detectable, Nylon 6.6 (Polyamide 6.6), Grey Blue, 291 mm, 4.8 mm, 76 mm, 50 lb
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-C86Copy
Manufacturer Standard Lead Time16 weeks
Order Code1471651
Also Known AsGTIN UPC EAN: 07498303001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY547.080 (CNY618.2004)
5+CNY524.200 (CNY592.346)
10+CNY493.000 (CNY557.090)
25+CNY483.640 (CNY546.5132)
50+CNY467.000 (CNY527.710)
100+CNY457.660 (CNY517.1558)
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY547.08 (CNY618.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerPANDUIT
    Manufacturer Part NoPLT3S-C86Copy
    Manufacturer Standard Lead Time16 weeks
    Order Code1471651
    Also Known AsGTIN UPC EAN: 07498303001
    Technical Datasheet
    Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
    Cable Tie ColourGrey Blue
    Cable Tie Length291mm
    Cable Tie Width4.8mm
    Cable Bundle Diameter Max76mm
    Minimum Loop Tensile Strength50lb
    Cable Tie TypeStandard
    Product Range-
    SVHCNo SVHC (04-Feb-2026)

Product Overview

  • Pan-Ty® metal detectable locking cable tie. Designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment.

    • One-piece construction for consistent performance and reliability
    • Lowest threading force of any one-piece locking cable tie in the industry
    • Standard cross section
    • For use with GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2

Technical Specifications

  • Cable Tie Material

    Nylon 6.6 (Polyamide 6.6)

    Cable Tie Length

    291mm

    Cable Bundle Diameter Max

    76mm

    Cable Tie Type

    Standard

    SVHC

    No SVHC (04-Feb-2026)

    Cable Tie Colour

    Grey Blue

    Cable Tie Width

    4.8mm

    Minimum Loop Tensile Strength

    50lb

    Product Range

    -

Technical Docs 3

Alternatives for PLT3S-C86

  • 5 Products Found

Associated Products

  • 6 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Costa Rica
    Country in which last significant manufacturing process was carried out
    Tariff No:85472000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.2676