Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3I-M8Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891518
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498356457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,371.260 (CNY1,549.5238) |
| 5+ | CNY1,338.830 (CNY1,512.8779) |
| 10+ | CNY1,306.400 (CNY1,476.232) |
| 25+ | CNY1,209.870 (CNY1,367.1531) |
| 50+ | CNY1,142.720 (CNY1,291.2736) |
| 100+ | CNY1,065.650 (CNY1,204.1845) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,371.26 (CNY1,549.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3I-M8Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891518
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498356457
Technical Datasheet
Cable Tie Length290mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength40lb
Product RangePan-Ty PLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Product Range
Pan-Ty PLT Series
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
40lb
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
