Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3I-M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2144785
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,017.710 (CNY2,280.0123) |
| 5+ | CNY1,830.500 (CNY2,068.465) |
| 10+ | CNY1,793.890 (CNY2,027.0957) |
| 25+ | CNY1,757.280 (CNY1,985.7264) |
| 50+ | CNY1,731.320 (CNY1,956.3916) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,017.71 (CNY2,280.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3I-M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2144785
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Width3.7mm
Cable Bundle Diameter Max76mm
Cable Tie TypeIntermediate
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
76mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
3.7mm
Cable Tie Type
Intermediate
Technical Docs (2)
Alternatives for PLT3I-M0.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.478736
