Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3I-MCopy
Manufacturer Standard Lead Time22 weeks
Order Code2891515
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354051
Your Part Number
15 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,684.900 (CNY1,903.937) |
| 5+ | CNY1,497.690 (CNY1,692.3897) |
| 10+ | CNY1,467.740 (CNY1,658.5462) |
| 25+ | CNY1,437.790 (CNY1,624.7027) |
| 50+ | CNY1,407.830 (CNY1,590.8479) |
| 100+ | CNY1,377.880 (CNY1,557.0044) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,684.90 (CNY1,903.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3I-MCopy
Manufacturer Standard Lead Time22 weeks
Order Code2891515
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354051
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length290mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Intermediate cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
40lb
Product Range
PLT Series
Technical Docs (3)
Alternatives for PLT3I-M
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.485514
