Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3I-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code1296967
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354054
Your Part Number
2,134 In Stock
17,500 more incoming. You can reserve stock now
73 Next business day delivery available(Shanghai stock)
89 Delivery in 3-4 Business Days(SG stock)
1,972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.190 (CNY357.2947) |
| 10+ | CNY283.950 (CNY320.8635) |
| 25+ | CNY276.670 (CNY312.6371) |
| 100+ | CNY271.140 (CNY306.3882) |
| 250+ | CNY265.610 (CNY300.1393) |
| 500+ | CNY260.070 (CNY293.8791) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY316.19 (CNY357.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3I-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code1296967
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354054
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length290mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® locking cable tie
- Versatile cable tie can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Intermediate cross section - plenum-rated
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT3I-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156262
