Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT3H-L0Copy
Manufacturer Standard Lead Time14 weeks
Order Code1297023
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354077
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.270 (CNY418.4051) |
| 10+ | CNY338.550 (CNY382.5615) |
| 25+ | CNY320.350 (CNY361.9955) |
| 100+ | CNY294.350 (CNY332.6155) |
| 250+ | CNY288.470 (CNY325.9711) |
| 500+ | CNY282.580 (CNY319.3154) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY370.27 (CNY418.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3H-L0Copy
Manufacturer Standard Lead Time14 weeks
Order Code1297023
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354077
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length290mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® weather resistant locking cable tie, material resists ultraviolet light
- One piece construction with multiple locking tooth design for consistent performance
- Greater strength and reliability
- High loop tensile strength exceeds industry standards
- CSA certified
- Lowest threading force of any one piece cable tie in the industry
- Bundle diameters up to 13" (330mm) or join together for larger diameters
- Light-heavy cross section
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
