Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M0Copy
Manufacturer Standard Lead Time22 weeks
Order Code1297033
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354079
Your Part Number
32 In Stock
30,000 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.180 (CNY643.1734) |
| 5+ | CNY559.710 (CNY632.4723) |
| 10+ | CNY550.230 (CNY621.7599) |
| 25+ | CNY540.750 (CNY611.0475) |
| 50+ | CNY523.680 (CNY591.7584) |
| 100+ | CNY513.210 (CNY579.9273) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY569.18 (CNY643.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M0Copy
Manufacturer Standard Lead Time22 weeks
Order Code1297033
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354079
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistant locking cable tie material resists ultraviolet light. Designed to satisfy the needs of weather resistant applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (file #E56854), UL 62275 compliant (Type 2, 21) standards
- Standard cross section
- Thousand packs
- High loop tensile strength exceeds industry standards
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT2S-M0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17
