Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2M-M69Copy
Order Code2891506
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498338560
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,695.300 (CNY1,915.689) |
| 5+ | CNY1,601.690 (CNY1,809.9097) |
| 10+ | CNY1,569.660 (CNY1,773.7158) |
| 25+ | CNY1,537.630 (CNY1,737.5219) |
| 50+ | CNY1,505.590 (CNY1,701.3167) |
| 100+ | CNY1,473.560 (CNY1,665.1228) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,695.30 (CNY1,915.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2M-M69Copy
Order Code2891506
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498338560
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourIvory
Cable Tie Length203mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty PLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® cable locking tie
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Ivory
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty PLT Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603277
