Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2M-M0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1996186
Product RangePan-Ty PLT Series
Your Part Number
19 In Stock
9,000 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY883.020 (CNY997.8126) |
| 5+ | CNY791.490 (CNY894.3837) |
| 10+ | CNY775.670 (CNY876.5071) |
| 25+ | CNY759.840 (CNY858.6192) |
| 50+ | CNY744.010 (CNY840.7313) |
| 100+ | CNY728.180 (CNY822.8434) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY883.02 (CNY997.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2M-M0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1996186
Product RangePan-Ty PLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty PLT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Miniature
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty PLT Series
Technical Docs (2)
Alternatives for PLT2M-M0.
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346999
