Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2I-M76Copy
Manufacturer Standard Lead Time40 weeks
Order Code2840322
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354814
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,149.160 (CNY10,338.5508) |
| 5+ | CNY9,003.860 (CNY10,174.3618) |
| 10+ | CNY8,564.690 (CNY9,678.0997) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY9,149.16 (CNY10,338.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-M76Copy
Manufacturer Standard Lead Time40 weeks
Order Code2840322
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354814
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourAqua
Cable Tie Length203mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® ETFE locking cable tie designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Low smoke density and excellent flammability rating of UL 94V-0
- Intermediate cross section
- For indoor or outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854, UL 62275 compliant (Type 1, 11) standards
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Aqua
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
30lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.338096
