Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2I-M10Copy
Manufacturer Standard Lead Time12 weeks
Order Code3281503
Product RangePan-Ty Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.250 (CNY813.8825) |
| 5+ | CNY630.220 (CNY712.1486) |
| 10+ | CNY522.190 (CNY590.0747) |
| 25+ | CNY468.170 (CNY529.0321) |
| 50+ | CNY432.150 (CNY488.3295) |
| 100+ | CNY418.070 (CNY472.4191) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY720.25 (CNY813.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-M10Copy
Manufacturer Standard Lead Time12 weeks
Order Code3281503
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.886772
