Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C86Copy
Manufacturer Standard Lead Time23 weeks
Order Code1471647
Also Known AsGTIN UPC EAN: 07498302997
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.740 (CNY204.2362) |
| 10+ | CNY176.470 (CNY199.4111) |
| 25+ | CNY172.190 (CNY194.5747) |
| 100+ | CNY159.470 (CNY180.2011) |
| 250+ | CNY150.620 (CNY170.2006) |
| 500+ | CNY140.460 (CNY158.7198) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY180.74 (CNY204.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-C86Copy
Manufacturer Standard Lead Time23 weeks
Order Code1471647
Also Known AsGTIN UPC EAN: 07498302997
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGrey Blue
Cable Tie Length203mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® metal detectable nylon 6.6 locking cable tie. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall. Nylon material for general purpose maintenance and repair applications, ideal for use in control panels and overhead cable runs.
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip easy to pick up from flat surfaces, allows faster initial threading
- Intermediate cross section
- Recommended installation tool GTS, GTSL, GS2B, STS2
- For use with GTS-E, GS2B-E, STS2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Grey Blue
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
30lb
Product Range
-
Technical Docs (3)
Alternatives for PLT2I-C86
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1043
