Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2H-TL100Copy
Manufacturer Standard Lead Time20 weeks
Order Code1773712
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338764
Your Part Number
8 In Stock
1,000 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,563.240 (CNY1,766.4612) |
| 5+ | CNY1,313.330 (CNY1,484.0629) |
| 10+ | CNY1,267.430 (CNY1,432.1959) |
| 25+ | CNY1,188.370 (CNY1,342.8581) |
| 50+ | CNY1,164.610 (CNY1,316.0093) |
| 100+ | CNY1,140.840 (CNY1,289.1492) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,563.24 (CNY1,766.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2H-TL100Copy
Manufacturer Standard Lead Time20 weeks
Order Code1773712
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338764
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length206mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of chemical resistance applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Light-heavy cross section
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
206mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT2H-TL100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675
