Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2.5I-M.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1001281
Product RangePLT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,693.440 (CNY1,913.5872) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,693.44 (CNY1,913.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2.5I-M.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1001281
Product RangePLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length246mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max84mm
Cable Tie TypeIntermediate
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
246mm
Cable Bundle Diameter Max
84mm
Product Range
PLT Series
Cable Tie Colour
Natural
Cable Tie Width
3.7mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PLT2.5I-M.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.288224
