Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2.5I-C0Copy
Manufacturer Standard Lead Time18 weeks
Order Code1297005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.000 (CNY140.120) |
| 10+ | CNY108.500 (CNY122.605) |
| 25+ | CNY89.900 (CNY101.587) |
| 100+ | CNY80.600 (CNY91.078) |
| 250+ | CNY74.400 (CNY84.072) |
| 500+ | CNY71.960 (CNY81.3148) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY124.00 (CNY140.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2.5I-C0Copy
Manufacturer Standard Lead Time18 weeks
Order Code1297005
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length246mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max64mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® locking cable tie
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Intermediate cross section-plenum-rated
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- For indoor use
- Versatile locking cable tie can be used in countless applications
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
246mm
Cable Bundle Diameter Max
64mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
