Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-MP.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1996873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.480 (CNY989.2924) |
| 5+ | CNY768.360 (CNY868.2468) |
| 10+ | CNY753.910 (CNY851.9183) |
| 25+ | CNY739.450 (CNY835.5785) |
| 50+ | CNY724.990 (CNY819.2387) |
| 100+ | CNY710.540 (CNY802.9102) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY875.48 (CNY989.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Tie Type
Miniature
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.370138
