PLT1M-M100

Cable Tie, Pan Ty® Locking, PP (Polypropylene), Black, 99 mm, 2.5 mm, 22 mm, 11 lb

Image is for illustrative purposes only. Please refer to product description.
PANDUIT PLT1M-M100 Cable Tie, Pan Ty® Locking, PP (Polypropylene), Black, 99 mm, 2.5 mm, 22 mm, 11 lb
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1773706
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354703
Your Part Number
98 In Stock

Need more?

98 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY845.580 (CNY955.5054)
10+CNY776.930 (CNY877.9309)
25+CNY761.400 (CNY860.382)
100+CNY745.860 (CNY842.8218)
250+CNY730.320 (CNY825.2616)
500+CNY714.780 (CNY807.7014)
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY845.58 (CNY955.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • Pan-Ty® weather resistant locking cable tie. Mechanical and chemical attributes of cable tie shall provide superior resistance to chemical attack when exposed to various concentrations of salts, bases and acids. In addition, polypropylene tie shall be buoyant in liquid applications and shall float to the surface where they can be seen and recovered.

    • One-piece locking wedge for consistent performance and reliability
    • Low thread force and high loop tensile strength
    • For use with GTS-E, GS2B-E, PTS
    • Intermediate cross section

Technical Specifications

  • Cable Tie Material

    PP (Polypropylene)

    Cable Tie Length

    99mm

    Cable Bundle Diameter Max

    22mm

    Cable Tie Type

    Miniature

    SVHC

    No SVHC (04-Feb-2026)

    Cable Tie Colour

    Black

    Cable Tie Width

    2.5mm

    Minimum Loop Tensile Strength

    11lb

    Product Range

    Pan-Ty Series

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Singapore
    Country in which last significant manufacturing process was carried out
    Tariff No:39269097
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.2547