Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-L3-10Copy
Order Code1657337
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498353986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.310 (CNY39.9003) |
| 10+ | CNY30.900 (CNY34.917) |
| 100+ | CNY25.600 (CNY28.928) |
| 250+ | CNY22.950 (CNY25.9335) |
| 500+ | CNY21.190 (CNY23.9447) |
| 1000+ | CNY19.770 (CNY22.3401) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY35.31 (CNY39.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-L3-10Copy
Order Code1657337
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498353986
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange / White Stripe
Cable Tie Length102mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max21mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStriped
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® locking cable tie
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- One-piece, all nylon cable tie accommodate a maximum bundle diameter of 0.82" (21mm)
- Suitable for use in indoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
21mm
Cable Tie Type
Striped
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Orange / White Stripe
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1M-L3-10
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0181
