Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C86Copy
Order Code1471646
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498302995
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C86Copy
Order Code1471646
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498302995
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGrey Blue
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for PLT1M-C86
4 Products Found
Product Overview
Pan-Ty® metal detectable nylon 6.6 locking cable tie. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall. Nylon material for general purpose maintenance and repair applications, ideal for use in control panels and overhead cable runs.
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip easy to pick up from flat surfaces, allows faster initial threading
- Miniature cross section
- Recommended installation tool GTS, GTSL, GS2B, STS2
- For use with GTS-E, GS2B-E, STS2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Grey Blue
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408
