Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C71Copy
Manufacturer Standard Lead Time20 weeks
Order Code1826718
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498331381
Your Part Number
342 In Stock
3,000 more incoming. You can reserve stock now
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,329.140 (CNY1,501.9282) |
| 5+ | CNY1,277.120 (CNY1,443.1456) |
| 10+ | CNY1,232.240 (CNY1,392.4312) |
| 25+ | CNY1,216.930 (CNY1,375.1309) |
| 50+ | CNY1,192.600 (CNY1,347.638) |
| 100+ | CNY1,168.260 (CNY1,320.1338) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,329.14 (CNY1,501.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C71Copy
Manufacturer Standard Lead Time20 weeks
Order Code1826718
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498331381
Technical Datasheet
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBrown
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength35lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed for harsh environments where a cable tie material is required to hold up to chemical, high radiation and/or high operating temperature environments.
- Ideal for environments where cable tie is required to hold up to chemical or radiation exposure
- Non-conductive material that is excellent for high temperature applications up to 500°F (260°C)
- High strength properties over a wide range of temperatures
- Flammability rating of UL 94V-0 with low smoke and toxicity; halogen-free
- PEEK material meets MIL specification MIL-P-46183, approved for use by the Department of Defence
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Miniature cross section
- Recommended installation tool GTS, GTSL, PTS
- For use with GTS-E, PTS
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Brown
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
35lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
