Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C702Y.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1249703
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.440 (CNY959.8672) |
| 5+ | CNY810.960 (CNY916.3848) |
| 10+ | CNY780.800 (CNY882.304) |
| 25+ | CNY760.000 (CNY858.800) |
| 50+ | CNY727.760 (CNY822.3688) |
| 100+ | CNY714.200 (CNY807.046) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY849.44 (CNY959.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C702Y.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1249703
Technical Datasheet
Cable Tie MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie ColourMaroon
Cable Tie Length99mm
Cable Tie Width2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie Length
99mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Maroon
Cable Tie Width
2.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053752
