Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C702YCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891487
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498344735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY799.810 (CNY903.7853) |
| 5+ | CNY761.330 (CNY860.3029) |
| 10+ | CNY731.170 (CNY826.2221) |
| 25+ | CNY710.370 (CNY802.7181) |
| 50+ | CNY678.130 (CNY766.2869) |
| 100+ | CNY664.570 (CNY750.9641) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY799.81 (CNY903.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C702YCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891487
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498344735
Technical Datasheet
Cable Tie MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie ColourMaroon
Cable Tie Length102mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® HALAR locking cable tie
- UL listed for use in plenum or air handling spaces per NEC, Section 300-22 (C) and (D)
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- Miniature cross section - plenum-rated
- Low smoke density and excellent flammability rating of UL 94V-0
- Accepted solution for bundling qualified cable without conduit in air handling space applications
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
Technical Specifications
Cable Tie Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie Length
102mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Maroon
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053751
