Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C186Copy
Order Code1773683
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498311453
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.070 (CNY295.0091) |
| 10+ | CNY231.950 (CNY262.1035) |
| 25+ | CNY222.590 (CNY251.5267) |
| 100+ | CNY202.820 (CNY229.1866) |
| 250+ | CNY198.770 (CNY224.6101) |
| 500+ | CNY194.710 (CNY220.0223) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY261.07 (CNY295.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C186Copy
Order Code1773683
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498311453
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlue
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength15lb
Cable Tie TypeDetectable
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® metal detectable locking cable tie designed to help the food beverage and pharmaceutical industries meet product manufacturing safety standards. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards to help reduce product contamination, loss and recall. Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are use to clean the equipment.
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- For use with GTS-E, GS2B-E, STS2
- Miniature cross section
- Recommended installation tool GTS, GTSL, GS2B, STS2
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Detectable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Blue
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
15lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
