Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C10.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1077540
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.560 (CNY227.7628) |
| 10+ | CNY186.650 (CNY210.9145) |
| 25+ | CNY180.980 (CNY204.5074) |
| 100+ | CNY177.860 (CNY200.9818) |
| 250+ | CNY174.310 (CNY196.9703) |
| 500+ | CNY170.750 (CNY192.9475) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY201.56 (CNY227.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
2.5mm
Cable Tie Type
Miniature
Cable Tie Colour
White
Cable Bundle Diameter Max
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
