Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT13H-Q0Copy
Order Code3281471
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY688.800 (CNY778.344) |
| 5+ | CNY671.970 (CNY759.3261) |
| 10+ | CNY638.310 (CNY721.2903) |
| 25+ | CNY617.910 (CNY698.2383) |
| 50+ | CNY589.850 (CNY666.5305) |
| 100+ | CNY569.450 (CNY643.4785) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY688.80 (CNY778.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT13H-Q0Copy
Order Code3281471
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354191
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1.1m
Cable Tie Width8.9mm
Cable Bundle Diameter Max330mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.1m
Cable Bundle Diameter Max
330mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398
