Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1.5S-M0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1002188
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.820 (CNY1,109.4566) |
| 5+ | CNY967.260 (CNY1,093.0038) |
| 10+ | CNY947.920 (CNY1,071.1496) |
| 25+ | CNY928.570 (CNY1,049.2841) |
| 50+ | CNY909.230 (CNY1,027.4299) |
| 100+ | CNY889.880 (CNY1,005.5644) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY981.82 (CNY1,109.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5S-M0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1002188
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Width4.8mm
Cable Tie TypeStandard
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Type
Standard
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.052352
